Part Details for DSC1001BI1-066.6666 by Microchip Technology Inc
Overview of DSC1001BI1-066.6666 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10086666-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Extended Height, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10086666-10003TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10086666-11002TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for DSC1001BI1-066.6666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI1-066.6666-ND
|
DigiKey | MEMS OSC XO 66.6666MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8472 / $1.9200 | Buy Now |
DISTI #
579-1001BI10666666
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power 50ppm RoHS: Compliant | 0 |
|
$0.7750 | Order Now |
DISTI #
DSC1001BI1-066.6666
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.6666MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-27 RoHS: Compliant pbFree: Yes |
9293 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
DISTI #
79009475
|
Verical | Oscillator MEMS 66.6666MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.2390 / $1.4560 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI1-066.6666
DSC1001BI1-066.6666 CAD Models
DSC1001BI1-066.6666 Part Data Attributes
|
DSC1001BI1-066.6666
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI1-066.6666
Microchip Technology Inc
OSC MEMS 66.6666MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.6666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI1-066.6666
This table gives cross-reference parts and alternative options found for DSC1001BI1-066.6666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI1-066.6666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLM2-66.000MHZ-EC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 66MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-066.6666 vs ASFLM2-66.000MHZ-EC-T3 |
ASFLM2-66.000MHZ-EC-T | XO, Clock, 1MHz Min, 150MHz Max, 66MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-066.6666 vs ASFLM2-66.000MHZ-EC-T |
ASFLM2-66.000MHZ-LC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 66MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-066.6666 vs ASFLM2-66.000MHZ-LC-T3 |
DSC1001BI1-066.6666T | OSC MEMS 66.6666MHZ CMOS SMD | Microchip Technology Inc | DSC1001BI1-066.6666 vs DSC1001BI1-066.6666T |
DSC1001BE1-066.6666T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001BI1-066.6666 vs DSC1001BE1-066.6666T |
ASFLM2-66.000MHZ-C-T | XO, Clock, 1MHz Min, 150MHz Max, 66MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-066.6666 vs ASFLM2-66.000MHZ-C-T |
ASFLM2-66.000MHZ-C-T3 | XO, Clock, 1MHz Min, 150MHz Max, 66MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-066.6666 vs ASFLM2-66.000MHZ-C-T3 |
ASFLM2-66.000MHZ-LC-T | XO, Clock, 1MHz Min, 150MHz Max, 66MHz Nom, CMOS, | Abracon Corporation | DSC1001BI1-066.6666 vs ASFLM2-66.000MHZ-LC-T |