Part Details for DSC1001AL5-011.0592T by Microchip Technology Inc
Results Overview of DSC1001AL5-011.0592T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001AL5-011.0592T Information
DSC1001AL5-011.0592T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001AL5-011.0592T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AL5-011.0592T-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7211 / $1.8400 | Buy Now |
DISTI #
579-C1001AL511.0592T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 11.0592MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
DSC1001AL5-011.0592T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 11.0592MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-1... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
737 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm T/R - Act... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AL5-011.0592T
DSC1001AL5-011.0592T CAD Models
DSC1001AL5-011.0592T Part Data Attributes
|
DSC1001AL5-011.0592T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AL5-011.0592T
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.2,196 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001AL5-011.0592T
This table gives cross-reference parts and alternative options found for DSC1001AL5-011.0592T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AL5-011.0592T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001AI5-011.0592 | Microchip Technology Inc | Check for Price | OSC MEMS 10.0592MHZ CMOS SMD | DSC1001AL5-011.0592T vs DSC1001AI5-011.0592 |