Part Details for DSC1001AL2-125.0000T by Microchip Technology Inc
Overview of DSC1001AL2-125.0000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001AL2-125.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AL2-125.0000T-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8600 / $1.9300 | Buy Now |
DISTI #
579-1001AL2125.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 125MHz, LVCMOS, -40C-105C, 25ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$0.9870 | Order Now |
DISTI #
DSC1001AL2-125.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 25PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-12-09 RoHS: Compliant pbFree: Yes |
4784 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 125MHz, LVCMOS, -40C-105C, 25ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AL2-125.0000T
DSC1001AL2-125.0000T CAD Models
DSC1001AL2-125.0000T Part Data Attributes
|
DSC1001AL2-125.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AL2-125.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AL2-125.0000T
This table gives cross-reference parts and alternative options found for DSC1001AL2-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AL2-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K50H-3CU-SE125.000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs K50H-3CU-SE125.000 |
HT-MM900AE-6F-EE-125M000000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | DSC1001AL2-125.0000T vs HT-MM900AE-6F-EE-125M000000 |
ABFM-125MHZ-R-CT | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs ABFM-125MHZ-R-CT |
ASFLMB-125.000MHZ-LR-T | Abracon Corporation | $1.7816 | MEMS OSC XO 125.0000MHZ LVCMOS | DSC1001AL2-125.0000T vs ASFLMB-125.000MHZ-LR-T |
OVETDCJANF-125.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs OVETDCJANF-125.000000 |
OVETDLJANF-125.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs OVETDLJANF-125.000000 |
OXETDIJANF-125.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs OXETDIJANF-125.000000 |
OVETDIJANF-125.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs OVETDIJANF-125.000000 |
K50H-3CU-SE125.000 | KYOCERA Corporation | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | DSC1001AL2-125.0000T vs K50H-3CU-SE125.000 |
HT-MM900AC-7F-EE-125M000000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | DSC1001AL2-125.0000T vs HT-MM900AC-7F-EE-125M000000 |