Part Details for DSC1001AI2-003.4000 by Microchip Technology Inc
Overview of DSC1001AI2-003.4000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI2-003.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI2-003.4000-ND
|
DigiKey | MEMS OSC XO 3.4000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-DS1001AI20034000
|
Mouser Electronics | Programmable Oscillators MEMS OSC, LVCMOS, 3.4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
DISTI #
DSC1001AI2-003.4000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 3.4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2049-08-11 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 150 |
|
RFQ |