Part Details for DSC1001AI1-055.3330 by Microchip Technology Inc
Results Overview of DSC1001AI1-055.3330 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001AI1-055.3330 Information
DSC1001AI1-055.3330 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/33301BCA | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | |
REF3330AIDBZR | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Series Voltage Reference 3-SOT-23 -40 to 125 | |
M38510/33301BDA | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-CFP -55 to 125 |
Price & Stock for DSC1001AI1-055.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7885
|
Newark | Mems Osc, Lvcmos, 55.333Mhz, 50Ppm, 1.8-3.3V, -40 To 85C, 7.0 X 5.0Mm 4 Vdfn 5X7X0.9Mm Tube Rohs Com... more RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 | Buy Now |
DISTI #
150-DSC1001AI1-055.3330-ND
|
DigiKey | MEMS OSC XO 55.3330MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.1908 / $1.2700 | Buy Now |
DISTI #
DSC1001AI1-055.3330
|
Avnet Americas | Silicon Oscillator 55.333MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001AI1-055.33... more RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
579-SC1001AI10553330
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 55.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$0.7500 / $0.9300 | Order Now |
DISTI #
DSC1001AI1-055.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 55.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-04-... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
9899 Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 | 0 |
|
$0.7500 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 55.333MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP S... more RoHS: Compliant | 0 |
|
$0.8230 / $1.1970 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 50ppm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Tube | 0 |
|
$0.7500 / $0.9200 | Buy Now |
|
Master Electronics | Oscillator MEMS 55.333MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP S... more RoHS: Compliant | 0 |
|
$0.8230 / $1.1970 | Buy Now |
Part Details for DSC1001AI1-055.3330
DSC1001AI1-055.3330 CAD Models
DSC1001AI1-055.3330 Part Data Attributes
|
DSC1001AI1-055.3330
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI1-055.3330
Microchip Technology Inc
OSC MEMS 55.3330MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 55.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |