Part Details for DSC1001AI1-024.5760T by Microchip Technology Inc
Results Overview of DSC1001AI1-024.5760T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001AI1-024.5760T Information
DSC1001AI1-024.5760T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001AI1-024.5760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI1-024.5760T-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.1908 / $1.2700 | Buy Now |
DISTI #
998-1001AI1024.5760T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
DSC1001AI1-024.5760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2039-04-... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
9899 Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm T/R - Acti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI1-024.5760T
DSC1001AI1-024.5760T CAD Models
DSC1001AI1-024.5760T Part Data Attributes
|
DSC1001AI1-024.5760T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI1-024.5760T
Microchip Technology Inc
OSC MEMS 24.576MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.2,196 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |