Part Details for DSC1001AI1-012.2880T by Microchip Technology Inc
Overview of DSC1001AI1-012.2880T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI1-012.2880T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI1-012.2880T-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
998-1001AI1-0122880T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 12.288MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
DSC1001AI1-012.2880T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.288MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-03-08 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$0.9900 / $1.3500 | Buy Now |
|
Ameya Holding Limited | 1500 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI1-012.2880T
DSC1001AI1-012.2880T CAD Models
DSC1001AI1-012.2880T Part Data Attributes:
|
DSC1001AI1-012.2880T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI1-012.2880T
Microchip Technology Inc
OSC MEMS 12.2880MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI1-012.2880T
This table gives cross-reference parts and alternative options found for DSC1001AI1-012.2880T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI1-012.2880T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA33T2H-12.288MTR | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMRA33T2H-12.288MTR |
EMK23B2H-12.288M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMK23B2H-12.288M |
EMK23E2H-12.288MTR | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMK23E2H-12.288MTR |
EMK23H2H-12.288M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMK23H2H-12.288M |
EMRA33B2H-12.288M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMRA33B2H-12.288M |
EMRA33B2H-12.288MTR | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMRA33B2H-12.288MTR |
EMRA33P2H-12.288M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMRA33P2H-12.288M |
EMK23H2H-12.288MTR | CRYSTAL OSCILLATOR, CLOCK, 12.288MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMK23H2H-12.288MTR |
EMRA33K2H-12.288MTR | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMRA33K2H-12.288MTR |
EMRA33F2H-12.288MTR | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-012.2880T vs EMRA33F2H-12.288MTR |