Part Details for DSC1001AE1-001.4850 by Microchip Technology Inc
Overview of DSC1001AE1-001.4850 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
77313-485-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
75844-850-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DSC1001AE1-001.4850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001AE1-001.4850-ND
|
DigiKey | MEMS OSC XO 1.4850MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
794 In Stock |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
150-DSC1001AE1-001.4850-ND
|
DigiKey | MEMS OSC XO 1.4850MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8600 / $1.9300 | Buy Now |
DISTI #
579-001AE10014850
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 384 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
DSC1001AE1-001.4850
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.485MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2044-05-26 RoHS: Compliant pbFree: Yes |
4784 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
DISTI #
79009176
|
Verical | Oscillator MEMS 1.485MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.2530 / $1.4700 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 50ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AE1-001.4850
DSC1001AE1-001.4850 CAD Models
DSC1001AE1-001.4850 Part Data Attributes
|
DSC1001AE1-001.4850
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AE1-001.4850
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.08,65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.485 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AE1-001.4850
This table gives cross-reference parts and alternative options found for DSC1001AE1-001.4850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AE1-001.4850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMRA15T2H-1.544M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | DSC1001AE1-001.4850 vs EMRA15T2H-1.544M |
EMRA15F2H-1.544MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, CMOS OUTPUT | DSC1001AE1-001.4850 vs EMRA15F2H-1.544MTR |
EMRA15K2H-1.544M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | DSC1001AE1-001.4850 vs EMRA15K2H-1.544M |
EMRA15K2H-1.544MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, CMOS OUTPUT | DSC1001AE1-001.4850 vs EMRA15K2H-1.544MTR |
EMRA15P2H-1.544M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | DSC1001AE1-001.4850 vs EMRA15P2H-1.544M |
EMRA15X2H-1.544M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | DSC1001AE1-001.4850 vs EMRA15X2H-1.544M |
EMRA15T2H-1.544MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, CMOS OUTPUT | DSC1001AE1-001.4850 vs EMRA15T2H-1.544MTR |
EMRA15B2H-1.544M | Ecliptek Corporation | Check for Price | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | DSC1001AE1-001.4850 vs EMRA15B2H-1.544M |
EMRA15P2H-1.544MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, CMOS OUTPUT | DSC1001AE1-001.4850 vs EMRA15P2H-1.544MTR |
EMRA15X2H-1.544MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, CMOS OUTPUT | DSC1001AE1-001.4850 vs EMRA15X2H-1.544MTR |