Part Details for DSC1000DL3-PROG by Microchip Technology Inc
Overview of DSC1000DL3-PROG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for DSC1000DL3-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4844
|
Newark | Low Power Programmable Mems Cmos Osc For Timeflash2, 2520, -40 To 105C, 20Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1000DL3-PROG RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
150-DSC1000DL3-PROG-ND
|
DigiKey | OSC MEMS PROGRAMMABLE SMD Min Qty: 700 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
DSC1000DL3-PROG
|
Avnet Americas | - Rail/Tube (Alt: DSC1000DL3-PROG) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.2500 | Buy Now |
DISTI #
579-DSC1000DL3-PROG
|
Mouser Electronics | Programmable Oscillators Low power Programmable MEMS CMOS OSC for Timeflash2, 2520, -40 to 105C, 20ppm RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
DSC1000DL3-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-05-24 RoHS: Compliant pbFree: Yes |
920 Alternates Available |
|
$0.9000 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Programmable Oscillator - MEMS Base Resonator - 4-VDFN - Surface Mount. RoHS: Compliant | 840 Factory Stock |
|
$1.1000 / $1.6000 | Buy Now |
|
NAC | Low power Programmable MEMS CMOS OSC for Timeflash2, 2520, -40 to 105C, 20ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 700 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
DSC1000DL3-PROG
|
EBV Elektronik | (Alt: DSC1000DL3-PROG) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Programmable Oscillator - MEMS Base Resonator - 4-VDFN - Surface Mount. RoHS: Compliant | 840 Factory Stock |
|
$1.1000 / $1.6000 | Buy Now |