Part Details for DSC-TIMEFLASH2-KIT1 by Microchip Technology Inc
Results Overview of DSC-TIMEFLASH2-KIT1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC-TIMEFLASH2-KIT1 Information
DSC-TIMEFLASH2-KIT1 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28232PTPS | Texas Instruments | Digital Signal Controller 176-HLQFP | |
TMS320F28235PTPQ | Texas Instruments | Digital Signal Controller 176-HLQFP | |
TMS320F28232PTPQ | Texas Instruments | Digital Signal Controller 176-HLQFP |
Price & Stock for DSC-TIMEFLASH2-KIT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4387
|
Newark | Timeflash 2 Oscillator Programming Kit With 6 Socket Cards Tcg Tools Rohs Compliant: Yes |Microchip ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.0500 | Buy Now |
DISTI #
DSC-TIMEFLASH2-KIT1-ND
|
DigiKey | TIMEFLASH OSCILLATOR PROGRAMMING Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$414.1700 | Buy Now |
DISTI #
DSC-TIMEFLASH2-KIT
|
Avnet Americas | Programmer Kit, TimeFlash2, For Field Programmable MEMS Oscillators, 6 x Socket Cards - Boxed Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$403.8142 / $431.4250 | Buy Now |
DISTI #
579-SCTIMEFLASH2KIT1
|
Mouser Electronics | Clock & Timer Development Tools TimeFlash 2 Oscillat or Programming Kit RoHS: Compliant | 2 |
|
$406.0500 | Buy Now |
DISTI #
DSC-TIMEFLASH2-KIT1
|
Microchip Technology Inc | TimeFlash 2 Oscillator Programming Kit with 6 socket cards, Projected EOL: COO: Taiwan, United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
21 Alternates Available |
|
$406.0500 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator Programming Kit RoHS: Compliant |
2 In Stock |
|
$454.1300 | Buy Now |
DISTI #
81424084
|
Verical | MEMS Oscillator Programming Kit Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 2 |
|
$534.2706 | Buy Now |
|
NAC | TimeFlash 2 Oscillator Programming Kit with 6 socket cards - Package: TCG Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$431.4200 / $460.1900 | Buy Now |
DISTI #
DSCTIMEFLA2KIT1
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$442.4900 / $486.1100 | Buy Now |
DISTI #
DSC-TIMEFLASH2-KIT1
|
Avnet Silica | Programmer Kit TimeFlash2 For Field Programmable MEMS Oscillators 6 x Socket Cards (Alt: DSC-TIMEFLA... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC-TIMEFLASH2-KIT1
DSC-TIMEFLASH2-KIT1 CAD Models
DSC-TIMEFLASH2-KIT1 Part Data Attributes
|
DSC-TIMEFLASH2-KIT1
Microchip Technology Inc
Buy Now
|
Compare Parts:
DSC-TIMEFLASH2-KIT1
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |