Part Details for DSC-7CN0010A by Metcal
Results Overview of DSC-7CN0010A by Metcal
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC-7CN0010A Information
DSC-7CN0010A by Metcal is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DSC-7CN0010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7370
|
Newark | Long Reach Desolder Tip, 21.08 X 1.79Mm, For Use With:Metcal Mx-Ds1 & Cv-H5-Ds Hand Pieces, Ti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5000 | Buy Now |
DISTI #
5358-DSC-7CN0010A-ND
|
DigiKey | CV CARTRIDGE, DESOLDER, ACCESS, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3000 | Buy Now |
DISTI #
745-DSC-7CN0010A
|
Mouser Electronics | Soldering Irons CV CARTRIDGE, DESOLDER, ACCESS, 1.00MM ID RoHS: Compliant | 0 |
|
$66.5000 | Order Now |
|
Onlinecomponents.com | DSC-7CN0010A Cartridge Desolder Tip .04" RoHS: Compliant |
4 Partner Stock |
|
$88.0600 / $120.4100 | Buy Now |
DISTI #
DSC-7CN0010A
|
TME | Tip: for desoldering irons, 1.02x1.79mm, 413°C Min Qty: 1 | 0 |
|
$57.8600 / $58.4800 | RFQ |
DISTI #
DSC-7CN0010A
|
IBS Electronics | METCAL DSC SERIES DESOLDER TIP LONG REACH 2108MM X 179MM FOR MXD Min Qty: 1 Package Multiple: 1 | 4 |
|
$84.3120 / $87.8280 | Buy Now |
DISTI #
701-017
|
Techni-Tool, Inc. | Metcal DSC-7CN0010A Desoldering Tip, (ID=.004") | 0 |
|
$66.5000 | Buy Now |
DISTI #
701-017
|
TestEquity LLC | Metcal DSC-7CN0010A Desoldering Tip, (ID=.004") | 0 |
|
$66.5000 | Buy Now |