Part Details for DSC-253R0.820G by Proterial Ltd
Overview of DSC-253R0.820G by Proterial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3820GB(R)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3820GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3820GB(S)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for DSC-253R0.820G
DSC-253R0.820G CAD Models
DSC-253R0.820G Part Data Attributes
|
DSC-253R0.820G
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
DSC-253R0.820G
Proterial Ltd
3 Port Circulator, 810MHz Min, 830MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI METALS LTD | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 830 MHz | |
Operating Frequency-Min | 810 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.2 |