Part Details for DSA815 by Rigol Technologies
Overview of DSA815 by Rigol Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70345660
|
RS | Spectrum Analyzer 1.5 Ghz Am/Fm Demodulation Digital If 100 Hz Rbw | RIGOL Technologies DSA815 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$1,319.0000 | Buy Now |
DISTI #
32155.1
|
TestEquity LLC | RIGOL DSA815 RF Spectrum Analyzer, Benchtop, 9 kHz to 1.5 GHz, 2 ppm, Preamplifier, DSA800 Series | 0 |
|
$1,319.0000 | Buy Now |