Part Details for DSA815-TG by Rigol Technologies
Overview of DSA815-TG by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA815-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-DSA815-TG-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-1.5GHZ Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$1,299.0000 | Buy Now |
DISTI #
70345619
|
RS | Spectrum Analyzer, 1.5 GHz with Built-In Tracking Generator, DSA800 Series | RIGOL Technologies DSA815-TG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$1,299.1300 | Buy Now |
DISTI #
32156.1
|
TestEquity LLC | RIGOL DSA815-TG RF Spectrum Analyzer, 1.5 GHz, 2 ppm, Preamp, Tracking Generator, DSA800 Series | 25 |
|
$1,299.0000 | Buy Now |