Part Details for DSA6331JL2AB-012.2880VAO by Microchip Technology Inc
Overview of DSA6331JL2AB-012.2880VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DSA6331JL2AB-012.2880VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6331JL2AB-012.2880VAO
|
Microchip Technology Inc | MEMS OSC, AUTO,LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-09-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
Part Details for DSA6331JL2AB-012.2880VAO
DSA6331JL2AB-012.2880VAO CAD Models
DSA6331JL2AB-012.2880VAO Part Data Attributes
|
DSA6331JL2AB-012.2880VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6331JL2AB-012.2880VAO
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 12.288MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA-4 | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER SUPPLY VOLTAGE ALSO AVAILABLE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |