DSA6301JA2AB-002.0000TVAO
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 2MHz Nom

Overview of DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSA6301JA2AB-002.0000TVAO
Microchip Technology Inc MEMS OSC, AUTO,LVCMOS, 2MHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2049-08-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.4600
  • 25 $1.2200
  • 100 $1.1100
  • 1,000 $1.0700
  • 5,000 $1.0600
$1.0600 / $1.4600 Buy Now

CAD Models for DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc

DSA6301JA2AB-002.0000TVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VLGA, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
2 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Package Equivalence Code
SOLCC4,.08,65
Physical Dimension
2.5mm x 2mm x 0.89mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSA6301JA2AB-002.0000TVAO
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 2MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSA6301JA2AB-002.0000TVAO would you like to use for your alert(s)?
  • Please alert me when DSA6301JA2AB-002.0000TVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA6301JA2AB-002.0000TVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA6301JA2AB-002.0000TVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA6301JA2AB-002.0000TVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA6301JA2AB-002.0000TVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA6301JA2AB-002.0000TVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: