Part Details for DSA6301HL1AB-027.0000VAO by Microchip Technology Inc
Overview of DSA6301HL1AB-027.0000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for DSA6301HL1AB-027.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6301HL1AB-027.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO,LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm, Projected EOL: 2044-12-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $2.0100 | Buy Now |
|
NAC | Spread Spectrum Osc. for Auto., +-0.25% SS, -40C-105C, 50ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm BAG - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6301HL1AB-027.0000VAO
DSA6301HL1AB-027.0000VAO CAD Models
DSA6301HL1AB-027.0000VAO Part Data Attributes
|
DSA6301HL1AB-027.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6301HL1AB-027.0000VAO
Microchip Technology Inc
LVPECL Output Clock Oscillator, 27MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | SOLCC4,.05,47 | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |