Part Details for DSA613PA3A-01UQVAO by Microchip Technology Inc
Overview of DSA613PA3A-01UQVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA613PA3A-01UQVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA613PA3A-01UQVAO
|
Microchip Technology Inc | 3-Output MEMS Automotive Clock Gen, 16.666666666667M, 125M, 20M, -40-125C, 20ppm, Projected EOL: 2049-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3200 / $3.2100 | Buy Now |
Part Details for DSA613PA3A-01UQVAO
DSA613PA3A-01UQVAO CAD Models
DSA613PA3A-01UQVAO Part Data Attributes
|
DSA613PA3A-01UQVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA613PA3A-01UQVAO
Microchip Technology Inc
Clock Generator, 100MHz, CMOS, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-N6 | |
Length | 1.6 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 1.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSA613PA3A-01UQVAO
This table gives cross-reference parts and alternative options found for DSA613PA3A-01UQVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA613PA3A-01UQVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA613PA3A-01UQTVAO | Clock Generator, 100MHz, CMOS, PBGA6 | Microchip Technology Inc | DSA613PA3A-01UQVAO vs DSA613PA3A-01UQTVAO |