Part Details for DSA612RA2A-01T8VAO by Microchip Technology Inc
Results Overview of DSA612RA2A-01T8VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA612RA2A-01T8VAO Information
DSA612RA2A-01T8VAO by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSA612RA2A-01T8VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA612RA2A-01T8VAO
|
Microchip Technology Inc | 3-Output MEMS Automotive Clock Gen, 33.333333M, 125M, -40C-125C, 25ppm, 2.5x2.0m, VFLGA, Projected E... more RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.9600 / $2.7100 | Buy Now |
Part Details for DSA612RA2A-01T8VAO
DSA612RA2A-01T8VAO CAD Models
DSA612RA2A-01T8VAO Part Data Attributes
|
DSA612RA2A-01T8VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA612RA2A-01T8VAO
Microchip Technology Inc
Clock Generator, 100MHz, CMOS, PBGA6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
JESD-30 Code | R-PBGA-N6 | |
Length | 2.5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA6,2X3,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSA612RA2A-01T8VAO
This table gives cross-reference parts and alternative options found for DSA612RA2A-01T8VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA612RA2A-01T8VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSA612RA2A-01T8TVAO | Microchip Technology Inc | Check for Price | Clock Generator, 100MHz, CMOS, PBGA6 | DSA612RA2A-01T8VAO vs DSA612RA2A-01T8TVAO |