Part Details for DSA612PL2A-01CSTVAO by Microchip Technology Inc
Overview of DSA612PL2A-01CSTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for DSA612PL2A-01CSTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA612PL2A-01CSTVAO
|
Microchip Technology Inc | 3-Output MEMS Automotive Clock Gen, 16M, 0.032678M, -40C-105C, 25ppm, 1.6x1.2mm, Projected EOL: 2044-11-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.5400 | Buy Now |
|
NAC | 3-Output MEMS Automotive Clock Gen, 16M, 0.032678M, -40C-105C, 25ppm, 1.6x1.2mm, Package: 6 VFLGA 1.6x1.2x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA612PL2A-01CSTVAO
DSA612PL2A-01CSTVAO CAD Models
DSA612PL2A-01CSTVAO Part Data Attributes
|
DSA612PL2A-01CSTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA612PL2A-01CSTVAO
Microchip Technology Inc
Clock Generator, 100MHz, CMOS, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-N6 | |
Length | 1.6 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA6,2X3,23 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Width | 1.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |