Part Details for DSA6101JI2B-036.8640TVAO by Microchip Technology Inc
Overview of DSA6101JI2B-036.8640TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSA6101JI2B-036.8640TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6101JI2B-036.8640TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 36.864MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-09-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6101JI2B-036.8640TVAO
DSA6101JI2B-036.8640TVAO CAD Models
DSA6101JI2B-036.8640TVAO Part Data Attributes
|
DSA6101JI2B-036.8640TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6101JI2B-036.8640TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 36.864MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36.864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.94mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |