Part Details for DSA60C60HB by IXYS Corporation
Overview of DSA60C60HB by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA60C60HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA60C60HB-ND
|
DigiKey | DIODE ARR SCHOTT 60V 30A TO247AD Min Qty: 300 Lead time: 61 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7336 | Buy Now |
|
Future Electronics | DSA60C60HB: 60 V 30A 500 nA Through Hole Schottky Diode Gen ² - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.2500 | Buy Now |
|
New Advantage Corporation | DIODE SCHOTTKY 2*30A 60V TO247 IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1165 |
|
$2.8500 / $3.0500 | Buy Now |
Part Details for DSA60C60HB
DSA60C60HB CAD Models
DSA60C60HB Part Data Attributes
|
DSA60C60HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA60C60HB
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |