Part Details for DSA6051JI2B-001.0240TVAO by Microchip Technology Inc
Overview of DSA6051JI2B-001.0240TVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA6051JI2B-001.0240TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6051JI2B-001.0240TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 1.024MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-12-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7600 / $1.0600 | Buy Now |
Part Details for DSA6051JI2B-001.0240TVAO
DSA6051JI2B-001.0240TVAO CAD Models
DSA6051JI2B-001.0240TVAO Part Data Attributes
|
DSA6051JI2B-001.0240TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6051JI2B-001.0240TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 1.024MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.024 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.12,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |