Part Details for DSA6021JA2B-01ARVAO by Microchip Technology Inc
Overview of DSA6021JA2B-01ARVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA6021JA2B-01ARVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6021JA2B-01ARVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, FREQ SELECT, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4700 / $2.0300 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-125C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6021JA2B-01ARVAO
DSA6021JA2B-01ARVAO CAD Models
DSA6021JA2B-01ARVAO Part Data Attributes
|
DSA6021JA2B-01ARVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6021JA2B-01ARVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 80MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |