Part Details for DSA6001JL2B-032.7680VAO by Microchip Technology Inc
Overview of DSA6001JL2B-032.7680VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA6001JL2B-032.7680VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA6001JL2B-032.7680VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 32.768MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2049-02-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
Part Details for DSA6001JL2B-032.7680VAO
DSA6001JL2B-032.7680VAO CAD Models
DSA6001JL2B-032.7680VAO Part Data Attributes
|
DSA6001JL2B-032.7680VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6001JL2B-032.7680VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 32.768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 1 mA | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |