Part Details for DSA4001 by Panasonic Electronic Components
Results Overview of DSA4001 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA4001 Information
DSA4001 by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DSA4001
DSA4001 CAD Models
DSA4001 Part Data Attributes
|
DSA4001
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSA4001
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1-B-B, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for DSA4001
This table gives cross-reference parts and alternative options found for DSA4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB642 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-71, 3 PIN | DSA4001 vs 2SB642 |
2SA937MLNC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | DSA4001 vs 2SA937MLNC2 |
2SA937MLN | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | DSA4001 vs 2SA937MLN |
2SB1320A | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MT-1-A1, 3 PIN | DSA4001 vs 2SB1320A |
2SA937MC2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | DSA4001 vs 2SA937MC2 |
2SA937MS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | DSA4001 vs 2SA937MS |
2SA1547RTV2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | DSA4001 vs 2SA1547RTV2 |
2SA1175K | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | DSA4001 vs 2SA1175K |
2SA1309AR | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, S TYPE PACKAGE-3 | DSA4001 vs 2SA1309AR |
2SA1350 | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, SPAK-3 | DSA4001 vs 2SA1350 |