Part Details for DSA400-4334Q0167KI2TVAO by Microchip Technology Inc
Overview of DSA400-4334Q0167KI2TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA400-4334Q0167KI2TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA400-4334Q0167KI2TVAOTR-ND
|
DigiKey | IC CLOCK GENERATOR 20QFN Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA400-4334Q0167KI2TVAO
|
Microchip Technology Inc | 100HCSLx2,125LVDSx2, -40C-85C, 25ppm, 1k reel, Projected EOL: 2049-11-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0500 / $8.3600 | Buy Now |
Part Details for DSA400-4334Q0167KI2TVAO
DSA400-4334Q0167KI2TVAO CAD Models
DSA400-4334Q0167KI2TVAO Part Data Attributes
|
DSA400-4334Q0167KI2TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA400-4334Q0167KI2TVAO
Microchip Technology Inc
Clock Generator, 460MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQCC-N20 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSA400-4334Q0167KI2TVAO
This table gives cross-reference parts and alternative options found for DSA400-4334Q0167KI2TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA400-4334Q0167KI2TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA400-4334Q0167KL2VAO | Clock Generator, 460MHz, CMOS, PQCC20 | Microchip Technology Inc | DSA400-4334Q0167KI2TVAO vs DSA400-4334Q0167KL2VAO |