DSA400-3333Q0172KL2TVAO
Microchip Technology Inc
Description: Clock Generator, 460MHz, CMOS, PQCC20

Overview of DSA400-3333Q0172KL2TVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSA400-3333Q0172KL2TVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSA400-3333Q0172KL2TVAO
Microchip Technology Inc 156.25LVDSx4, -40C-105C, 25ppm, Projected EOL: 2049-03-09 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $9.6300
  • 25 $8.0300
  • 100 $7.2900
  • 1,000 $7.0600
  • 5,000 $6.9600
$6.9600 / $9.6300 Buy Now

CAD Models for DSA400-3333Q0172KL2TVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSA400-3333Q0172KL2TVAO by Microchip Technology Inc

DSA400-3333Q0172KL2TVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
JESD-30 Code
R-PQCC-N20
Length
5 mm
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
460 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max
44 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3.2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSA400-3333Q0172KL2TVAO
    Microchip Technology Inc
    Clock Generator, 460MHz, CMOS, PQCC20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA400-3333Q0172KL2TVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA400-3333Q0172KL2TVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSA400-3333Q0172KL2TVAO would you like to use for your alert(s)?
  • Please alert me when DSA400-3333Q0172KL2TVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSA400-3333Q0172KL2TVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA400-3333Q0172KL2TVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSA400-3333Q0172KL2TVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA400-3333Q0172KL2TVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA400-3333Q0172KL2TVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: