Part Details for DSA400-3333Q0172KI1VAO by Microchip Technology Inc
Overview of DSA400-3333Q0172KI1VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA400-3333Q0172KI1VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA400-3333Q0172KI1VAO
|
Microchip Technology Inc | 156.25LVDSx4, -40C-85C, 50ppm, Projected EOL: 2049-03-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9000 / $9.5300 | Buy Now |
Part Details for DSA400-3333Q0172KI1VAO
DSA400-3333Q0172KI1VAO CAD Models
DSA400-3333Q0172KI1VAO Part Data Attributes
|
DSA400-3333Q0172KI1VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA400-3333Q0172KI1VAO
Microchip Technology Inc
Clock Generator, 460MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQCC-N20 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |