There are no models available for this part yet.
Overview of DSA400-1111Q0169KL2VAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSA400-1111Q0169KL2VAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSA400-1111Q0169KL2VAO
|
Microchip Technology Inc | 25LVCMOSx2,50LVCMOSx2, -40C-105C, 25ppm, Projected EOL: 2049-01-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9700 / $6.8600 | Buy Now |
CAD Models for DSA400-1111Q0169KL2VAO by Microchip Technology Inc
Part Data Attributes for DSA400-1111Q0169KL2VAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-20
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
MEMS CLOCK GENERATORS AS EXT CLOCK
|
JESD-30 Code
|
R-XQCC-N20
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
460 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.12X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
44 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.2 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, MEMS
|
Alternate Parts for DSA400-1111Q0169KL2VAO
This table gives cross-reference parts and alternative options found for DSA400-1111Q0169KL2VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA400-1111Q0169KL2VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA400-1111Q0169KL2TVAO | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSA400-1111Q0169KL2VAO vs DSA400-1111Q0169KL2TVAO |