Part Details for DSA400-1111Q0034KI1VAO by Microchip Technology Inc
Overview of DSA400-1111Q0034KI1VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DSA400-1111Q0034KI1VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA400-1111Q0034KI1VAO
|
Microchip Technology Inc | 50LVCMOSx4, -40C-85C, 50ppm, Projected EOL: 2049-09-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4800 / $6.2000 | Buy Now |
Part Details for DSA400-1111Q0034KI1VAO
DSA400-1111Q0034KI1VAO CAD Models
DSA400-1111Q0034KI1VAO Part Data Attributes
|
DSA400-1111Q0034KI1VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA400-1111Q0034KI1VAO
Microchip Technology Inc
Clock Generator, 460MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Additional Feature | REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK | |
JESD-30 Code | R-XQCC-N20 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |