Part Details for DSA400-1111Q0004KL2TVAO by Microchip Technology Inc
Results Overview of DSA400-1111Q0004KL2TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA400-1111Q0004KL2TVAO Information
DSA400-1111Q0004KL2TVAO by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSA400-1111Q0004KL2TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA400-1111Q0004KL2TVAO
|
Microchip Technology Inc | 25LVCMOSx4, -40C-105C, 25ppm, VQFN, Projected EOL: 2044-07-31 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.4600 / $7.5400 | Buy Now |
|
NAC | 25LVCMOSx4, -40C-105C, 25ppm, Package: 20 VQFN 5.0x3.2x0.9mm T/R - Action Code: N,NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA400-1111Q0004KL2TVAO
DSA400-1111Q0004KL2TVAO CAD Models
DSA400-1111Q0004KL2TVAO Part Data Attributes
|
DSA400-1111Q0004KL2TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA400-1111Q0004KL2TVAO
Microchip Technology Inc
Clock Generator, 460MHz, CMOS, PQCC20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSA400-1111Q0004KL2TVAO
This table gives cross-reference parts and alternative options found for DSA400-1111Q0004KL2TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA400-1111Q0004KL2TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSA400-1111Q0004KL2VAO | Microchip Technology Inc | Check for Price | Clock Generator, 460MHz, CMOS | DSA400-1111Q0004KL2TVAO vs DSA400-1111Q0004KL2VAO |