Part Details for DSA340200L by ROHM Semiconductor
Overview of DSA340200L by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA340200L
DSA340200L CAD Models
DSA340200L Part Data Attributes
|
DSA340200L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DSA340200L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI3-F2-B, SC-105AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SSSMINI3-F2-B, SC-105AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |