Part Details for DSA30C60PB by IXYS Corporation
Results Overview of DSA30C60PB by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA30C60PB Information
DSA30C60PB by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSA30C60PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA30C60PB-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO2203 Min Qty: 24000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube |
0 Tube |
|
$0.9900 | Buy Now |
DISTI #
87265675
|
Verical | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 327 |
|
$1.4478 / $1.6061 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 60V V(RRM), SILICON, TO-220AB | 49 |
|
$1.3000 / $1.6250 | Buy Now |
DISTI #
DSA30C60PB
|
TME | Diode: Schottky rectifying, THT, 60V, 15Ax2, TO220AB, Ufmax: 0.72V Min Qty: 1 | 327 |
|
$0.9700 / $1.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5123 |
|
RFQ | |
|
New Advantage Corporation | DIODE SCHOTTKY 2*15A 60V TO220AB IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3141 |
|
$1.6200 / $1.7400 | Buy Now |
Part Details for DSA30C60PB
DSA30C60PB CAD Models
DSA30C60PB Part Data Attributes
|
DSA30C60PB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA30C60PB
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 85 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |