Part Details for DSA240X150NA by IXYS Corporation
Overview of DSA240X150NA by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DSA240X150NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA240X150NA-ND
|
DigiKey | DIODE MOD SCHOTT 150V SOT227B Min Qty: 100 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.2938 | Buy Now |
|
Future Electronics | DSA240X150NA 150 V 240 A Chassis Mount Schottky Diode - SOT227B RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$20.8800 / $21.4400 | Buy Now |
DISTI #
DSA240X150NA
|
TME | Module: diode, double independent, 150V, If: 120Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$29.6400 / $37.2700 | RFQ |
Part Details for DSA240X150NA
DSA240X150NA CAD Models
DSA240X150NA Part Data Attributes
|
DSA240X150NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA240X150NA
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.24 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 310 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 4000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |