Datasheets
DSA22-16A by:

Rectifier Diode, 1 Element, 33A, 1600V V(RRM),

Part Details for DSA22-16A by ABB Semiconductors

Overview of DSA22-16A by ABB Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for DSA22-16A

DSA22-16A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSA22-16A Part Data Attributes:

DSA22-16A ABB Semiconductors
Buy Now Datasheet
Compare Parts:
DSA22-16A ABB Semiconductors Rectifier Diode, 1 Element, 33A, 1600V V(RRM),
Part Life Cycle Code Obsolete
Ihs Manufacturer ABB LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.8 V
Non-rep Pk Forward Current-Max 450 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 33 A
Rep Pk Reverse Voltage-Max 1600 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA22-16A by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA22-16A by ABB Semiconductors

  • Please alert me when DSA22-16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSA22-16A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA22-16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSA22-16A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA22-16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA22-16A by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: