Part Details for DSA15I45PA by IXYS Corporation
Overview of DSA15I45PA by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSA15I45PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA15I45PA-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A TO220AC Min Qty: 32000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6075 | Buy Now |
DISTI #
747-DSA15I45PA
|
Mouser Electronics | Schottky Diodes & Rectifiers 15 Amps 45V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.6600 | Buy Now |
DISTI #
DSA15I45PA
|
TME | Diode: Schottky rectifying, THT, 45V, 15A, TO220AC, Ufmax: 0.63V Min Qty: 1 | 685 |
|
$0.6800 / $1.1000 | Buy Now |
|
New Advantage Corporation | DIODE SCHOTTKY 15A 45V TO220 IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 887 |
|
$1.4400 / $1.5500 | Buy Now |
Part Details for DSA15I45PA
DSA15I45PA CAD Models
DSA15I45PA Part Data Attributes
|
DSA15I45PA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSA15I45PA
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |