Part Details for DSA1224DL2-156M2500VAO by Microchip Technology Inc
Overview of DSA1224DL2-156M2500VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1224DL2-156M2500VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1224DL2-156M2500VAO-ND
|
DigiKey | MEMS OSC, AUTO, HCSL, 156.25MHZ, Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-24DL2156M2500VAO
|
Mouser Electronics | Microchip Technology MEMS OSC AUTO HCSL 156.25MHz 25PPM 2.5-3.3V -40 to 105C 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now |