Part Details for DSA1223BI3-25M00000VAO by Microchip Technology Inc
Overview of DSA1223BI3-25M00000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1223BI3-25M00000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1223BI3-25M00000VAO-ND
|
DigiKey | MEMS OSC, AUTO, LVDS, 25MHZ, 20P Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1223BI3-25M00000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 25MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2049-09-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0000 / $2.7600 | Buy Now |
Part Details for DSA1223BI3-25M00000VAO
DSA1223BI3-25M00000VAO CAD Models
DSA1223BI3-25M00000VAO Part Data Attributes
|
DSA1223BI3-25M00000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1223BI3-25M00000VAO
Microchip Technology Inc
LVDS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | COL, CDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |