Part Details for DSA1222CL3-156M2500VAO by Microchip Technology Inc
Overview of DSA1222CL3-156M2500VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1222CL3-156M2500VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1222CL3-156M2500VAO-ND
|
DigiKey | MEMS OSC, AUTOMOTIVE, 156.25MHZ, Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1222CL3156M2500V
|
Mouser Electronics | Microchip Technology MEMS Osc Automotive 156.25MHz LVPECL -40-105C 20ppm 3.2x2.5mm RoHS: Compliant | 0 |
|
Order Now |