Part Details for DSA1203CI3-100M0000TVAO by Microchip Technology Inc
Overview of DSA1203CI3-100M0000TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA1203CI3-100M0000TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1203CI3-100M0000TVAOTR-ND
|
DigiKey | MEMS OSC, AUTOMOTIVE, 100MHZ, LV Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1203CI3-100M0000TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 100MHz, 20PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-10-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2600 / $4.5000 | Buy Now |
Part Details for DSA1203CI3-100M0000TVAO
DSA1203CI3-100M0000TVAO CAD Models
DSA1203CI3-100M0000TVAO Part Data Attributes
|
DSA1203CI3-100M0000TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1203CI3-100M0000TVAO
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.95mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |