Part Details for DSA1121CA1-040.0000TV04 by Microchip Technology Inc
Overview of DSA1121CA1-040.0000TV04 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSA1121CA1-040.0000TV04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1121CA1-040.0000TV04
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 40MHz, 50PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, Projected EOL: 2049-03-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.8900 | Buy Now |
Part Details for DSA1121CA1-040.0000TV04
DSA1121CA1-040.0000TV04 CAD Models
DSA1121CA1-040.0000TV04 Part Data Attributes
|
DSA1121CA1-040.0000TV04
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1121CA1-040.0000TV04
Microchip Technology Inc
CMOS Output Clock Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |