Part Details for DSA1104CL1-156.2500VAO by Microchip Technology Inc
Overview of DSA1104CL1-156.2500VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA1104CL1-156.2500VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1104CL1-156.2500VAO-ND
|
DigiKey | MEMS OSC., AUTOMOTIVE, -40-105C, Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1126 |
|
RFQ |
Part Details for DSA1104CL1-156.2500VAO
DSA1104CL1-156.2500VAO CAD Models
DSA1104CL1-156.2500VAO Part Data Attributes:
|
DSA1104CL1-156.2500VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1104CL1-156.2500VAO
Microchip Technology Inc
HCSL Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.95mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |