Part Details for DSA1101BI1-145.2000VAO by Microchip Technology Inc
Results Overview of DSA1101BI1-145.2000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1101BI1-145.2000VAO Information
DSA1101BI1-145.2000VAO by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA1101BI1-145.2000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1101BI1-145.2000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 145.2MHz, 50PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, VDFN, Projected EOL: 2044-... more COO: Thailand RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
NAC | MEMS OSC, Automotive, CMOS, -40C-85C, 50ppm, 5x3.2mm, AEC-Q100, 145.2MHz, Package: 6 VDFN 3.2x5.0x0.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1101BI1-145.2000VAO
DSA1101BI1-145.2000VAO CAD Models
DSA1101BI1-145.2000VAO Part Data Attributes
|
DSA1101BI1-145.2000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1101BI1-145.2000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 145.2MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 145.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |