Part Details for DSA1001DL1-074.2500VAO by Microchip Technology Inc
Overview of DSA1001DL1-074.2500VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1001DL1-074.2500VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1001DL1-074.2500VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 74.25MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-05-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
|
NAC | MEMS OSC, Automotive, CMOS, -40C-105C, 50ppm, 2.5x2.0mm, AEC-Q100, 74.25MHz, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1001DL1-074.2500VAO
DSA1001DL1-074.2500VAO CAD Models
DSA1001DL1-074.2500VAO Part Data Attributes
|
DSA1001DL1-074.2500VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1001DL1-074.2500VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 74.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for DSA1001DL1-074.2500VAO
This table gives cross-reference parts and alternative options found for DSA1001DL1-074.2500VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001DL1-074.2500VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL1-074.2500TVAO | CMOS Output Clock Oscillator, 74.25MHz Nom | Microchip Technology Inc | DSA1001DL1-074.2500VAO vs DSA1001DL1-074.2500TVAO |
DSA1001DL1-074.2500 | CMOS Output Clock Oscillator, 74.25MHz Nom | Microchip Technology Inc | DSA1001DL1-074.2500VAO vs DSA1001DL1-074.2500 |
DSA1001DL1-074.2500T | CMOS Output Clock Oscillator, 74.25MHz Nom | Microchip Technology Inc | DSA1001DL1-074.2500VAO vs DSA1001DL1-074.2500T |