Part Details for DSA1001BL2-008.0000TVAO by Microchip Technology Inc
Overview of DSA1001BL2-008.0000TVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA1001BL2-008.0000TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1001BL2-008.0000TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-12-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
DISTI #
DSA1001BL2-008.0000TVAO
|
Avnet Silica | (Alt: DSA1001BL2-008.0000TVAO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSA1001BL2-008.0000TVAO
DSA1001BL2-008.0000TVAO CAD Models
DSA1001BL2-008.0000TVAO Part Data Attributes
|
DSA1001BL2-008.0000TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1001BL2-008.0000TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSA1001BL2-008.0000TVAO
This table gives cross-reference parts and alternative options found for DSA1001BL2-008.0000TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001BL2-008.0000TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASSFLP-8.0000MHZ-RD06-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | DSA1001BL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RD06-T |
ASSFLP-8.0000MHZ-RD04 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | DSA1001BL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RD04 |
ASSFLP-8.0000MHZ-RC02 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | DSA1001BL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RC02 |
ASSFLP-8.0000MHZ-RC04 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | DSA1001BL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RC04 |
VC-840-EAE-FAAN-8M70400000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 8.704MHz Nom | DSA1001BL2-008.0000TVAO vs VC-840-EAE-FAAN-8M70400000 |
ASSFLP-8.0000MHZ-RD02 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | DSA1001BL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RD02 |
VC-840-EAE-FAAN-8M70400000TR | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 8.704MHz Nom | DSA1001BL2-008.0000TVAO vs VC-840-EAE-FAAN-8M70400000TR |
SM7744HEV-8.192M | Pletronics Inc | Check for Price | CMOS Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | DSA1001BL2-008.0000TVAO vs SM7744HEV-8.192M |
ASSFLP-8.0000MHZ-RD04-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | DSA1001BL2-008.0000TVAO vs ASSFLP-8.0000MHZ-RD04-T |
HT-MM900AC-7F-EE-8M00000000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom | DSA1001BL2-008.0000TVAO vs HT-MM900AC-7F-EE-8M00000000 |