Microcontrollers and Processors
DSPIC33FJ64GP802-I/MM
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28

Overview of DSPIC33FJ64GP802-I/MM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ64GP802-I/MM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77M2374
Newark Digital Signal Controller-Dsc, 16 Bit, 64Kb, 40Mhz, 3.6V Qfn-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33FJ64GP802-I/MM Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 122 $5.6300
$5.6300 Buy Now
DISTI # DSPIC33FJ64GP802-I/MM-ND
DigiKey IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 843
In Stock
  • 1 $6.5300
  • 25 $5.9700
  • 100 $5.4100
$5.4100 / $6.5300 Buy Now
DISTI # DSPIC33FJ64GP802-I
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33FJ64GP802-I) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $6.5300
  • 25 $5.9700
  • 100 $5.4100
$5.4100 / $6.5300 Buy Now
DISTI # 579-DSPIC334GP802IMM
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 40MIPS 64 KB FLASH RoHS: Compliant 236
  • 1 $6.5300
  • 100 $5.9700
  • 549 $5.4100
$5.4100 / $6.5300 Buy Now
DISTI # DSPIC33FJ64GP802-I/MM
Microchip Technology Inc 16 BIT MCU/DSP 28LD 40MIPS 64KB FLASH, Projected EOL: 2034-04-09 RoHS: Compliant pbFree: Yes 1

Alternates Available
  • 1 $6.5300
  • 25 $5.9700
  • 100 $5.4100
  • 1,000 $4.9800
  • 5,000 $4.7500
$4.7500 / $6.5300 Buy Now
DISTI # 70413864
RS dsPIC33FJ64GP802-I/MM,16bit dsPIC Microcontroller,40MIPS,64kb Flash,28-Pin QFN-S | Microchip Technology Inc. DSPIC33FJ64GP802-I/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 183 $6.5300
  • 915 $6.2000
  • 1,830 $5.8800
  • 3,660 $5.5500
$5.5500 / $6.5300 RFQ
Future Electronics dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-S28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $5.9900
  • 5 $5.9400
  • 20 $5.8600
  • 40 $5.8300
  • 100 $5.7400
$5.7400 / $5.9900 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant 332 In Stock
  • 5 $6.7300
  • 25 $5.9200
  • 61 $5.5800
  • 122 $5.2800
  • 305 $5.2500
  • 549 $5.2300
  • 1,037 $5.2000
  • 2,501 $5.1700
$5.1700 / $6.7300 Buy Now
DISTI # 66349699
Verical MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2301 Americas - 330
  • 10 $8.7490
  • 25 $7.6960
  • 65 $7.2540
  • 125 $6.8640
  • 305 $6.8250
$6.8250 / $8.7490 Buy Now
DISTI # 33FJ64GP802-I/MM
TME IC: dsPIC microcontroller, 64kB, 16kBSRAM, QFN-S28, 3÷3.6VDC Min Qty: 1 0
  • 1 $6.8100
  • 5 $6.5900
  • 25 $6.1500
  • 122 $5.7100
$5.7100 / $6.8100 RFQ
Ameya Holding Limited dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-S28 1
RFQ
NAC 16 Bit MCU/DSP 40MIPS 64 KB FLASH - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube 0
  • 1 $6.7600
  • 100 $6.1300
  • 500 $5.7500
  • 1,000 $5.6100
$5.6100 / $6.7600 Buy Now
DISTI # DSPIC33FJ64GP802-I/MM
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube (Alt: DSPIC33FJ64GP802-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33FJ64GP802-I/MM
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube (Alt: DSPIC33FJ64GP802-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant 332 In Stock
  • 5 $6.7300
  • 25 $5.9200
  • 61 $5.5800
  • 122 $5.2800
  • 305 $5.2500
  • 549 $5.2300
  • 1,037 $5.2000
  • 2,501 $5.1700
$5.1700 / $6.7300 Buy Now

CAD Models for DSPIC33FJ64GP802-I/MM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33FJ64GP802-I/MM by Microchip Technology Inc

DSPIC33FJ64GP802-I/MM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
8
Number of External Interrupts
3
Number of Serial I/Os
3
Number of Terminals
28
Number of Timers
7
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
75 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ64GP802-I/MM
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
    VS

Alternate Parts for DSPIC33FJ64GP802-I/MM

This table gives cross-reference parts and alternative options found for DSPIC33FJ64GP802-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ64GP802-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33FJ64GP802T-H/MM 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64GP802T-H/MM
DSPIC33FJ64GP802T-I/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64GP802T-I/MM
Part Number Description Manufacturer Compare
DSPIC33FJ64GP204T-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64GP204T-E/PT
DSPIC33FJ32MC202T-H/SP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ32MC202T-H/SP
DSPIC33FJ32MC202T-E/SP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ32MC202T-E/SP
DSPIC33FJ128GP708A-I/PT General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +85C; Container: Tray Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ128GP708A-I/PT
DSPIC33FJ64MC510ATE/PF 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64MC510ATE/PF
PIC24FJ128GA008-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs PIC24FJ128GA008-I/PT
DSPIC33FJ128GP706ATE/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ128GP706ATE/PT
DSPIC33FJ64MC506ATH/MR 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64MC506ATH/MR
DSPIC33FJ64GP206A-E/MR General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: Tube Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64GP206A-E/MR
DSPIC33FJ64MC510AH/PT 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ64GP802-I/MM vs DSPIC33FJ64MC510AH/PT

Related Parts for DSPIC33FJ64GP802-I/MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ64GP802-I/MM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ64GP802-I/MM by Microchip Technology Inc

  • Please alert me when DSPIC33FJ64GP802-I/MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33FJ64GP802-I/MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ64GP802-I/MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33FJ64GP802-I/MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ64GP802-I/MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ64GP802-I/MM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: