DSPIC33CK32MP205T-I/M4
Microchip Technology Inc
Description: dsPIC33C 100MHz 32K Dual Panel Flash 8K RAM OpAmps 12bit ADCs PWM

Overview of DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC2308
Newark Dsc, 100Mhz, 32Kb, Uqfn-Ep-48, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:32Kb, No. Of I/O S:39I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33CK32MP205T-I/M4 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $2.6400
$2.6400 Buy Now
DISTI # DSPIC33CK32MP205T-I/M4CT-ND
DigiKey IC MCU 16BIT 32KB FLASH 48UQFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.0900
  • 3,300 $2.5600
$2.5600 / $3.0900 Buy Now
DISTI # DSPIC33CK32MP205T-
Avnet Americas MCU 16-Bit dsPIC RISC 32KB Flash 3V to 3.6V 48-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33CK32MP205T-) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1 $3.0900
  • 25 $2.8300
  • 100 $2.5600
$2.5600 / $3.0900 Buy Now
DISTI # 579-32MP205TI/M4
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant 0
  • 3,300 $2.5600
$2.5600 Order Now
DISTI # DSPIC33CK32MP205T-I/M4
Microchip Technology Inc dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-09-13 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.0900
  • 25 $2.8300
  • 100 $2.5600
  • 1,000 $2.3500
  • 5,000 $2.2500
$2.2500 / $3.0900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $2.7300
$2.7300 Buy Now
Onlinecomponents.com MCU - 16-bit Digital Signal Controllers - 32KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant 0
  • 825 $7.0900
  • 1,650 $3.7400
  • 2,475 $2.5700
  • 3,300 $2.5200
$2.5200 / $7.0900 Buy Now
NAC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 48 UQFN 6x6x0.6mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $3.2100
  • 100 $2.9100
  • 500 $2.7300
  • 1,000 $2.6600
$2.6600 / $3.2100 Buy Now
Master Electronics MCU - 16-bit Digital Signal Controllers - 32KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant 0
  • 825 $7.0900
  • 1,650 $3.7400
  • 2,475 $2.5700
  • 3,300 $2.5200
$2.5200 / $7.0900 Buy Now

CAD Models for DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc

DSPIC33CK32MP205T-I/M4
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC48,.24SQ,16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
4
Number of Terminals
48
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Supply Current-Max
35 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK32MP205T-I/M4
    Microchip Technology Inc
    dsPIC33C 100MHz 32K Dual Panel Flash 8K RAM OpAmps 12bit ADCs PWM
    VS

Alternate Parts for DSPIC33CK32MP205T-I/M4

This table gives cross-reference parts and alternative options found for DSPIC33CK32MP205T-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP205T-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CK32MP205-I/M4 Microcontroller Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK32MP205-I/M4
DSPIC33CK32MP205-E/M4 Microcontroller Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK32MP205-E/M4
Part Number Description Manufacturer Compare
DSPIC33CK32MC105-E/PT Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP28 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK32MC105-E/PT
DSPIC33CK256MP206I/MR Microcontroller Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK256MP206I/MR
DSPIC33CK32MP202T-E/2N Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK32MP202T-E/2N
DSPIC33CK256MP505T-H/PTVAO 8-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK256MP505T-H/PTVAO
DSPIC33CK32MC102T-I/M6 Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK32MC102T-I/M6
DSPIC33CK256MP205T-H/M4VAO 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK256MP205T-H/M4VAO
DSPIC33CK256MP308T-I/PT 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK256MP308T-I/PT
DSPIC33CK64MP102T-E/M6 Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK64MP102T-E/M6
DSPIC33CK256MP205-H/PT Microcontroller Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK256MP205-H/PT
DSPIC33CK64MC105-I/PTVAO 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK32MP205T-I/M4 vs DSPIC33CK64MC105-I/PTVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc

  • Please alert me when DSPIC33CK32MP205T-I/M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33CK32MP205T-I/M4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK32MP205T-I/M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33CK32MP205T-I/M4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK32MP205T-I/M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK32MP205T-I/M4 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: