DSPIC33CH128MP502-E/2N
Microchip Technology Inc
Description: Microcontroller

Overview of DSPIC33CH128MP502-E/2N by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33CH128MP502-E/2N by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC9995
Newark Dsc, 200Mhz, 128Kb, Uqfn-Ep-28, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:1.2V, Dsc Case Style:Uqfn-Ep Rohs Compliant: Yes |Microchip DSPIC33CH128MP502-E/2N Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.1300
$4.1300 Buy Now
DISTI # DSPIC33CH128MP502-E/2N-ND
DigiKey IC MCU 16BIT 152KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 183
In Stock
  • 1 $4.9600
  • 25 $4.5600
  • 100 $4.1300
$4.1300 / $4.9600 Buy Now
DISTI # DSPIC33CH128MP502-
Avnet Americas MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 28-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CH128MP502-) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $4.9600
  • 25 $4.5600
  • 100 $4.1300
$4.1300 / $4.9600 Buy Now
DISTI # 579-33CH128MP502E2N
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 28-Pin 128KB Flash RoHS: Compliant 0
  • 183 $4.5600
  • 549 $4.1300
$4.1300 / $4.5600 Order Now
DISTI # DSPIC33CH128MP502-E/2N
Microchip Technology Inc dsPIC33 100MHz Dual Core, CAN, 28-Pin 128KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes 976

Alternates Available
  • 1 $4.9600
  • 25 $4.5600
  • 100 $4.1300
  • 1,000 $3.8000
  • 5,000 $3.6100
$3.6100 / $4.9600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 0
  • 61 $4.3800
$4.3800 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 21 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 28-UQFN. RoHS: Compliant 0
  • 46 $6.2900
  • 92 $4.7100
  • 138 $4.4000
  • 183 $4.3100
$4.3100 / $6.2900 Buy Now
DISTI # 33CH128MP502-E/2N
TME IC: dsPIC microcontroller, 128kB, 20kBSRAM, UQFN28, 3÷3.6VDC Min Qty: 1 0
  • 1 $6.4800
  • 5 $6.2700
  • 25 $5.8600
  • 122 $5.4400
$5.4400 / $6.4800 RFQ
Ameya Holding Limited IC: dsPIC microcontroller, SRAM: 20kB, Memory: 128kB, UQFN28 976
RFQ
NAC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 28Pin, CAN, E-temp - Package: 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube 793
  • 1 $5.1500
  • 100 $4.6700
  • 500 $4.3800
  • 1,000 $4.2700
$4.2700 / $5.1500 Buy Now
Master Electronics Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 21 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 28-UQFN. RoHS: Compliant 0
  • 46 $6.2900
  • 92 $4.7100
  • 138 $4.4000
  • 183 $4.3100
$4.3100 / $6.2900 Buy Now

CAD Models for DSPIC33CH128MP502-E/2N by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CH128MP502-E/2N by Microchip Technology Inc

DSPIC33CH128MP502-E/2N
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
4
Number of Serial I/Os
3
Number of Terminals
28
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (words)
20480
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
0.55 mm
Supply Current-Max
63.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CH128MP502-E/2N
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for DSPIC33CH128MP502-E/2N

This table gives cross-reference parts and alternative options found for DSPIC33CH128MP502-E/2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP502-E/2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CH128MP502-E/SS Microcontroller Microchip Technology Inc DSPIC33CH128MP502-E/2N vs DSPIC33CH128MP502-E/SS
DSPIC33CH128MP502T-I/SS Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33CH128MP502-E/2N vs DSPIC33CH128MP502T-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CH128MP502-E/2N by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CH128MP502-E/2N by Microchip Technology Inc

  • Please alert me when DSPIC33CH128MP502-E/2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33CH128MP502-E/2N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CH128MP502-E/2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33CH128MP502-E/2N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CH128MP502-E/2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CH128MP502-E/2N by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: