Microcontrollers and Processors
DSPIC30F2011-30I/ML
Microchip Technology Inc
Description: 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28

Overview of DSPIC30F2011-30I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC30F2011-30I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J3658
Newark Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz, 5.5V Qfn-44, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:12I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F2011-30I/ML Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.5000
$4.5000 Buy Now
DISTI # DSPIC30F201130IML-ND
DigiKey IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 487
In Stock
  • 1 $4.9100
  • 25 $4.4500
  • 100 $4.3250
$4.3250 / $4.9100 Buy Now
DISTI # DSPIC30F2011-30I/M
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC30F2011-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $4.9100
  • 25 $4.4500
  • 100 $4.0500
$4.0500 / $4.9100 Buy Now
DISTI # 579-DS30F201130IML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 12 KB RoHS: Compliant 0
  • 305 $4.4500
  • 549 $4.3200
$4.3200 / $4.4500 Order Now
DISTI # DSPIC30F2011-30I/ML
Microchip Technology Inc 16 BIT MCU/DSP 28LD 30 MIPS 12KB FLASH, PB FREE, Projected EOL: 2034-04-05 RoHS: Compliant pbFree: Yes 549

Alternates Available
  • 1 $4.9100
  • 25 $4.4500
  • 100 $4.0500
  • 1,000 $3.7300
  • 5,000 $3.5500
$3.5500 / $4.9100 Buy Now
DISTI # 70540310
RS Digital Signal Processors, DSP, DSC 28LD 30MIPS 12 KB | Microchip Technology Inc. DSPIC30F2011-30I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 244 $4.3300
  • 1,220 $4.1100
  • 2,440 $3.9000
  • 4,880 $3.6800
$3.6800 / $4.3300 RFQ
Future Electronics dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks Container: Tube 0
Tube
  • 61 $4.5200
  • 122 $4.4200
  • 183 $4.3200
$4.3200 / $4.5200 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 30F - 16-Bit - 30 MIPS - 12 I/O - 12KB (4K x 24) FLASH - 1K x 8 RAM - 2.5 to 5.5V - 28-QFN (6x6). RoHS: Compliant 0
  • 77 $8.9100
  • 153 $5.5200
  • 229 $4.3800
  • 305 $4.2900
$4.2900 / $8.9100 Buy Now
DISTI # 30F2011-30I/ML
TME IC: dsPIC microcontroller, 12kB, 1kBSRAM, QFN28, 2.5÷5.5VDC, DSPIC Min Qty: 1 0
  • 1 $5.6900
  • 5 $5.5100
  • 25 $5.1400
  • 122 $4.7800
$4.7800 / $5.6900 RFQ
Ameya Holding Limited dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28 549
RFQ
NAC 16 Bit MCU/DSP 30MIPS 12 KB FLASH - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube 427
  • 1 $5.0900
  • 100 $4.6100
  • 500 $4.3200
  • 1,000 $4.2200
$4.2200 / $5.0900 Buy Now
DISTI # DSPIC30F2011-30I/ML
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube (Alt: DSPIC30F2011-30I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - dsPIC 30F - 16-Bit - 30 MIPS - 12 I/O - 12KB (4K x 24) FLASH - 1K x 8 RAM - 2.5 to 5.5V - 28-QFN (6x6). RoHS: Compliant 0
  • 77 $8.9100
  • 153 $5.5200
  • 229 $4.3800
  • 305 $4.2900
$4.2900 / $8.9100 Buy Now
Perfect Parts Corporation   140
RFQ

CAD Models for DSPIC30F2011-30I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC30F2011-30I/ML by Microchip Technology Inc

DSPIC30F2011-30I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Clock Frequency-Max
40 MHz
External Data Bus Width
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Terminals
28
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC30F2011-30I/ML
    Microchip Technology Inc
    16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
    VS

Alternate Parts for DSPIC30F2011-30I/ML

This table gives cross-reference parts and alternative options found for DSPIC30F2011-30I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011-30I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC30F2011-30I/SO 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011-30I/SO
DSPIC30F2011CT-30I/MM 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011CT-30I/MM
DSPIC30F2011BT-30ISO-ES 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011BT-30ISO-ES
DSPIC30F2011BT-30EML-ES 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011BT-30EML-ES
DSPIC30F2011CT-30E/P 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011CT-30E/P
DSPIC30F2011CT-30I/SO 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011CT-30I/SO
DSPIC30F2011AT-30I/MM 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011AT-30I/MM
DSPIC30F2011AT-30IML-ES 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011AT-30IML-ES
DSPIC30F2011BT-30IML-ES 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011BT-30IML-ES
DSPIC30F2011CT-30I/P 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc DSPIC30F2011-30I/ML vs DSPIC30F2011CT-30I/P

Related Parts for DSPIC30F2011-30I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F2011-30I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F2011-30I/ML by Microchip Technology Inc

  • Please alert me when DSPIC30F2011-30I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F2011-30I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F2011-30I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F2011-30I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F2011-30I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F2011-30I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: